Littelfuse SMBJ160A

SMBJ Series 160 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.148
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ160A.

IHS

Datasheet6 pages6 years ago

element14 APAC

Newark

Littelfuse SCT

Farnell

Inventory History

3 month trend:
-0.53%

CAD Models

Download Littelfuse SMBJ160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.143
$ 0.143
Stock
104,323
953,032
953,032
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
187.5 V
187.5 V
187.5 V
Clamping Voltage
259 V
259 V
259 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.3 A
2.3 A
2.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
onsemiSMBJ150A
Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB180A: 600 Watt SMB Transient Voltage Suppressors 180 V Unidirectional
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15

Descriptions

Descriptions of Littelfuse SMBJ160A provided by its distributors.

SMBJ Series 160 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
DIODE, TVS, 160V, 600W, UNI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 160V; Clamping Voltage Vc Max: 259V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 178V; Breakdown Voltage Max: 197V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; Peak Pulse Current Ippm: 2.3A; Power Dissipation Pd: 600W
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 160 / Clamping Voltage V = 259 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.3 / Breakdown Voltage Min. V = 178 / Breakdown Voltage Max. V = 197 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN