Vishay SMBJ12D-M3/H

SMBJ Series 1 W 14.5 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ12D-M3/H.

JRH Electronics

Datasheet5 pages5 years ago

Farnell

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-14.82%

CAD Models

Download Vishay SMBJ12D-M3/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.203
Stock
519,380
69,295
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
14 V
14 V
Clamping Voltage
19.6 V
19.6 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
30.6 A
30.6 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsP6SMB13A
Dio Tvs Vbd 13V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB13A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Vishay SMBJ12D-M3/H provided by its distributors.

SMBJ Series 1 W 14.5 V Uni-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
30.6A 600W 19.6V 13.5V 12V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA Plastic T/R
Avnet Japan
Vishay TVS, 19.6V, , DO-214AA (SMB), 13.5V
TVS-DIO. UNI 0,6KW 14V 3.5% SMB
Transient Suppression Diode (TVS)
TVS DIODE 12VWM 19.6VC DO214AA
TVS DIODE, 600W, 12V, UNIDIR, DO-214AA; Product Range: TRANSZORB SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 13.5V; Breakdown Voltage Max: 14.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 30.6 / Breakdown Voltage Min. V = 13.5 / Breakdown Voltage Max. V = 14.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12D-M3/H.
  • SMBJ12D-M3H