Littelfuse TPSMA6L10A

TVS DIODE 10VWM 17VC DO221AC / 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC
$ 0.191
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L10A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-6.33%

CAD Models

Download Littelfuse TPSMA6L10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.136
Stock
170,849
160,523
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Unidirectional 600W 36.5A 16.7V 11.4V SMB(DO-214AA) SMD mount 2.44mm(height)
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
SMBJ Series 600 W 12 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse TPSMA6L10A provided by its distributors.

TVS DIODE 10VWM 17VC DO221AC / 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC
TVS Diode Single Uni-Dir 10V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
Tvs Diode, Tpsma6L Series, Unidir, 10V; |Littelfuse TPSMA6L10A
Diode: transil; 600W; 11.7V; 35.3A; unidirectional; DO221AC; ±5%
10V Unidirectional 600W 35.3A 17V 11.1V SMA(DO-214AC) SMD mount
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 10V, 17V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN