Vishay SMBG6.0A-E3/5B

SMBG6.0 Series 6.67 V 600 W TRANSZORB® Transient Voltage Suppressor - DO-215AA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBG6.0A-E3/5B.

IHS

Datasheet5 pages2 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
Stock
16,000
34,395
34,395
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.02 V
7.02 V
7.02 V
Clamping Voltage
10.3 V
10.3 V
10.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ54A-13-F
Tvs Diode, 600W, 54V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54A-13-F
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L58A
ESD Protection Diodes / TVS Diodes 600W 58V AEC-Q101 5% Uni-Directional
LittelfuseTPSMB68A
TVS DIODE 58.1VWM 92VC DO214AA / 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of Vishay SMBG6.0A-E3/5B provided by its distributors.

SMBG6.0 Series 6.67 V 600 W TRANSZORB® Transient Voltage Suppressor - DO-215AA
Transient Suppressor Diode, single, unidirectional,6V V(Rwm),do-215Aa |Vishay SMBG6.0A-E3/5B
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
TVS Diode Single Uni-Dir 6V 600W 2-Pin SMBG T/R
ESD Suppressors / TVS Diodes 600W 6.0V 5% Uni
6V 600W 58.3A 10.3V 6.67V SMB(DO-214AA) 2.41mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric