Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ58A

TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ58A.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
-11.74%

CAD Models

Download Bourns SMBJ58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.125
$ 0.125
Stock
282,353
3,110,951
3,110,951
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.4 A
33 A
33 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMBJ58A
SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
LittelfuseTPSMA6L58A
Diode TVS Single Uni-Dir 58V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
BournsSMBJ64A
3.5V Unidirectional TVS Diode, 600W, 5.9A, 103V/71.1V, SMB(DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
SMBJ Series 7.0 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Bourns SMBJ58A provided by its distributors.

TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
Transient Voltage Suppressor Diode Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 58V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ58A.