Littelfuse TPSMB68A

TVS DIODE 58.1VWM 92VC DO214AA / 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB68A.

IHS

Datasheet6 pages5 years ago

Future Electronics

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Littelfuse TPSMB68A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ54A-13-F
Tvs Diode, 600W, 54V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54A-13-F
SMBJ Series 600 W 6.8 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ64A
SMBJ Series 5 W 78.6 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ7.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.78V 50A 600W -55C~150C TJ

Descriptions

Descriptions of Littelfuse TPSMB68A provided by its distributors.

TVS DIODE 58.1VWM 92VC DO214AA / 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
ESD protection diodes / TVS diodes; LITTELFUSE; TPSMB68A; 92 V; 6.6 A; 58.1 V; 64.6 V - 71.4 V
TPSMB Series 58.1 V 6.6 A Through Surface Mount TVS Diode - DO-214AA
TVS Diodes / ESD Suppressors 68V 600W UNI-DIR TPSMB AEC-Q101
TVS Diode Single Uni-Dir 58.1V 600W Automotive 2-Pin SMB T/R
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r |Littelfuse TPSMB68A
6.6A 92V 64.6V 58.1V Unidirectional DO-214AA TVS ROHS
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 58.10V, 92V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE, UNIDIR, 58.1V, DO-214AA;
TVS DIODE 58.1VWM 92VC DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN