Vishay SMBG5.0CA-E3/52

600 W 5 V Bi-Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBG5.0CA-E3/52.

IHS

Datasheet5 pages2 years ago

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-64.43%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.622
$ 0.622
Stock
129,338
17,829
17,829
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.735 V
6.735 V
6.735 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
65.2 A
65.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD protection diodes / TVS diodes; VISHAY; SMBJ5.0CA-E3/52; 9.2 V; 65.2 A; 5 V; 6.4 V - 7.25 V
onsemiSMBJ5V0CA
600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
onsemiSA5V0CA
TVS Diodes - Transient Voltage Suppressors 5V 500W Bidirectional
TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ

Descriptions

Descriptions of Vishay SMBG5.0CA-E3/52 provided by its distributors.

600 W 5 V Bi-Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
Diode TVS Single Bi-Dir 5V 600W 2-Pin SMBG T/R
5V 600W 65.2A 9.2V 6.4V SMB(DO-214AA) 2.41mm
Product Range:Smbg Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-215Aa; No. Of Pins:2Pins; Minimum Breakdown Voltage:6.4V; Maximum Breakdown Voltage:7.07V Rohs Compliant: Yes |Vishay SMBG5.0CA-E3/52.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBG5.0CA-E3/52.
  • SMBG5.0CA-E352