Vishay SMBG100CA-E3/5B

Transient Suppressor Diode, single, bidirectional, 100V V(Rwm), do-215Aa |Vishay SMBG100CA-E3/5B
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBG100CA-E3/5B.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.569
Stock
16,182
1
Authorized Distributors
2
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
3.7 A
3.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiSMBJ100CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 162V 5muA 600W 150C
BournsSMBJ100CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 128V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ9.0CA-13-F
Tvs Diode, 600W, 9V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ9.0CA-13-F
LittelfuseSMBJ130CA
2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay SMBG100CA-E3/5B provided by its distributors.

Transient Suppressor Diode, single, bidirectional,100V V(Rwm),do-215Aa |Vishay SMBG100CA-E3/5B
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
600W,100V 5%,BIDIR,SMB TVS
TVS DIODE 100VWM 162VC DO214AA
TVS DIODE 100V 162V DO215AA
DO-215AA(SMBG) TVS ROHS
600W 100VWM 5% BI DO215AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric