Vishay SMAJ9.0A-E3/61

26A 400W 15.4V 10V 9V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ9.0A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.85%

CAD Models

Download Vishay SMAJ9.0A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.077
$ 0.077
Stock
706,040
506,408
506,408
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10.55 V
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.1 A
26 A
26 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ100A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 123V 5muA 400W -55C~150C TJ
BournsSMAJ9.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 111V 26A 400W -55C~150C TJ
BournsSMAJ110A
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 102V 400W 2-Pin DO-204AL T/R
LittelfuseSMAJ110A
SMAJ Series 400 W 110 V Uni-Directional SMT TVS Diode - DO-214AC
LittelfuseP4KE120A
Transient Suppressor Diode, single, unidirectional,102V V(Rwm),do-41 |Littelfuse P4KE120A

Descriptions

Descriptions of Vishay SMAJ9.0A-E3/61 provided by its distributors.

26A 400W 15.4V 10V 9V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 9 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
600W,7.5V 5%,unidir,sma Tvs Rohs Compliant: Yes
TVS Diode Single Uni-Dir 9V 400W 2-Pin SMA T/R
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 9V, DO-214AC-2;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ9.0A-E3/61.
  • SMAJ9.0A-E361