Vishay SMAJ7.5CA-E3/5A

Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.127
Production

Price and Stock

DistributorSKUMinPkg
TTISMAJ7.5CA-E3/5A07500Tape & Reel
24m
NewarkSMAJ7.5CA-E3/5A07500Tape & Reel
Future ElectronicsSMAJ7.5CA-E3/5A07500Tape & Reel
AvnetSMAJ7.5CA-E3/5A07500
2d
TTI EuropeSMAJ7.5CA-E3/5A07500Tape & Reel
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ7.5CA-E3/5A.

IHS

Datasheet6 pages4 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay SMAJ7.5CA-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.137
Stock
119,387
222,352
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
3.3 A
3.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ8.0CA
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diodes Inc.SMAJ8.0CA-13-F
Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F
Diodes Inc.SMAJ6.0CA-13-F
SMAJ6.9CA Series 400 W 6.67 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Vishay SMAJ7.5CA-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ7.5 Series 8.33 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, bidirectional,7.5V V(Rwm),do-214Ac/Sma |Vishay SMAJ7.5CA-E3/5A
7.5V 400W 31A 12.9V 8.33V SMA(DO-214AC) 2.09mm
TVS DIODE 7.5VWM 12.9V DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.5CA-E35A