Vishay SMAJ24A-E3/61

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 24 V, 38.9 V, DO-214AC, 2 Pins
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ24A-E3/61.

Farnell

Datasheet6 pages4 years ago

Upverter

element14

_legacy Avnet

Newark

Inventory History

3 month trend:
+70.46%

CAD Models

Download Vishay SMAJ24A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.08
$ 0.08
Stock
2,789,215
1,947,652
1,947,652
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
10.3 A
10.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC
BournsSMAJ22A
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
ESD protection diodes / TVS diodes; VISHAY; SMAJ26A-E3/61; 42.1 V; 9.5 A; 26 V; 28.9 V - 31.9 V
Transil Diode (TVS); 400W; 30V; 8.3A; unidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30A
SMAJ Series 3.3 W 36.8 V Uni-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Vishay SMAJ24A-E3/61 provided by its distributors.

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 24 V, 38.9 V, DO-214AC, 2 Pins
TVS Diode Single Uni-Dir 24V 400W 2-Pin SMA T/R / TVS DIODE 24VWM 38.9VC SMA
ESD Suppressor / TVS Diodes VRWM=24V VBR(min)=26.7V VC=38.9V@IPP=10.3A SMA
400 W DO-214AC 24 V Uni Directional SMT Transient Voltage Suppressor Diode
DIODE, TVS, 24V, 400W, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 10.3 / Breakdown Voltage Min. V = 26.7 / Breakdown Voltage Max. V = 29.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ24A-E3/61.
  • SMAJ24A-E3/61..
  • SMAJ24A-E361