Bourns SMAJ22A

A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ22A.

TME

Datasheet6 pages4 years ago
Datasheet16 pages14 years ago

IHS

LKR

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.166
$ 0.166
Stock
407,263
75,022
75,022
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
11.2 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMAJ22A
SMAJ Series 35.5 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode, Unidirectional 400W 11.3A 22V 35.5V 24.4V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
onsemiSA24A
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diodes Inc.SMAJ20A-13-F
SMAJ20A Series 400 W 20 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Bourns SMAJ22A provided by its distributors.

A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
3.5V Unidirectional 400W 11.3A 35.5V 24.4V SMA(DO-214AC) SMD mount 2.2mm(height)
TVS Diode Single Uni-Dir 22V 400W 2-Pin SMA T/R
DIO TVS VWM 22V 400W UNIDIR SMA
Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional
TVS DIODE, 400W, 22V, UNIDIR, DO-214AC;
TVS DIODE 22VWM 35.5VC DO214AC
TVS DIODE, 400W, 22V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 39.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.