
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMAJ22AE35A-VIS-0 | 43,500 | 15K | 20h | ||||||||
| Newark | SMAJ22A-E3/5A | 0 | 7500 | Tape & Reel | ||||||||
| Avnet | SMAJ22A-E3/5A | 0 | 7500 | 3d | ||||||||
| Future Electronics | SMAJ22A-E3/5A | 0 | 7500 | Tape & Reel | ||||||||
| TTI Asia | SMAJ22A-E3/5A | Contact | 23h |
Download Vishay SMAJ22A-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SMAJ22A-E3/5A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: