Bourns SMAJ20A

TVS Diode, SMAJ, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ20A.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+1.46%

CAD Models

Download Bourns SMAJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.173
$ 0.173
Stock
416,431
225,475
225,475
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ24A
Bourns Uni-Directional TVS Diode, Vc=38.9V, SMD, DO-214AC (SMA), Vbr(min)=26.7V
BournsSMAJ22A
A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ26A-13-F
Diodes Incorporated Unidirectional TVS Diode, Vc Max 42.1V, SMD, DO-214AC (SMA), Vbr Min 28.9V
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
TVS DIODE 24VWM 38.9VC DO214AC / 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Descriptions

Descriptions of Bourns SMAJ20A provided by its distributors.

TVS Diode, SMAJ, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
12.3A 400W 32.4V 22.2V 20V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
A 20V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ20A
Dio Tvs Vwm 20V 400W Unidir Sma
TVS Diode Single Uni-Dir 20V 400W 2-Pin SMA T/R
TVS DIODE 20VWM 32.4VC DO214AC
Trans Voltage Suppressor Diode
TVS DIODE, 400W, 20V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 35.8V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20A.