Vishay SMAJ20A-E3/61

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ20A-E3/61.

element14 APAC

Datasheet6 pages4 years ago

Upverter

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.44%

CAD Models

Download Vishay SMAJ20A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.134
$ 0.134
Stock
754,744
1,172,530
1,172,530
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.4 V
23.4 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
54 A
54 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC
BournsSMAJ22A
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ24A
SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ26A
SMAJ Series 42.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ26A-13-F
ESD Suppressor / TVS Diodes VRWM=26V VBR(min)=28.9V VC=42.1V@IPP=9.5A SMA

Descriptions

Descriptions of Vishay SMAJ20A-E3/61 provided by its distributors.

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
400 W DO-214AC 20 V Uni Directional SMT Transient Voltage Suppressor Diode
DIODE, TVS, 20V, UNIDIRECTIONAL, DO-204A; DIODE, TVS, 20V, UNIDIRECTIONAL, DO-204AC-2; Product Range:TRANSZORB SMAJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:20V; Clamping Voltage Vc Max:32.4V;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20A-E3/61.