Littelfuse SMAJ26A

SMAJ Series 42.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ26A.

Farnell

Datasheet6 pages6 years ago

Burklin Elektronik

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+41.23%

CAD Models

Download Littelfuse SMAJ26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.098
$ 0.098
Stock
1,423,351
1,558,895
1,558,895
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9.5 A
9.5 A
9.5 A

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ24A
Bourns Uni-Directional TVS Diode, Vc=38.9V, SMD, DO-214AC (SMA), Vbr(min)=26.7V
BournsSMAJ26A
TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
BournsSMAJ28A
TVS Diode, SMAJ Series, Unidirectional, 28 V, 50 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ28A-13-F
SMAJ Series 400 W 28 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ30A-13-F
SMAJ30A Series 400 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ26A provided by its distributors.

SMAJ Series 42.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ26A; LITTELFUSE; 26 V; 2; 42.1 V; 31.9 V
9.5A 400W 42.1V 28.9V Unidirectional 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 26V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 28.9V; Breakdown Voltage Max: 31.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 26 / Clamping Voltage V = 42.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 9.5 / Breakdown Voltage Min. V = 28.9 / Breakdown Voltage Max. V = 31.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ26A.