STMicroelectronics SMAJ20A-TR

SMAJ Series 400 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ20A-TR.

IHS

Datasheet12 pages2 years ago

HQonline

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+0.70%

CAD Models

Download STMicroelectronics SMAJ20A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.077
$ 0.077
Stock
566,976
697,682
697,682
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.4 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
54 A
12.3 A
12.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ22A
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ24A
SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ20A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 22.2V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
TVS DIODE 24VWM 38.9VC DO214AC / 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Descriptions

Descriptions of STMicroelectronics SMAJ20A-TR provided by its distributors.

SMAJ Series 400 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC
54A@8/20us 400W 42.8V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
0.2Ã×A 12.3A 32.4V 22.2V 20V Unidirectional SMA(DO-214AC) TVS ROHS
Diode TVS Single Uni-Dir 20V 400W 2-Pin SMA T/R
400W TVS, 20V VRM max, SMA, RoHS
STMicroelectronics SCT
TVS DIODE 20VWM 42.8VC DO214AC
TVS DIODE, 400W, 20V, DO-214AC; Product Range: Transil SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 42.8V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 22.2V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20ATR