Vishay SMAJ150CA-E3/61

ESD protection diodes / TVS diodes; VISHAY; SMAJ150CA-E3/61; 243 V; 1.2 A; 150 V; 167 V - 185 V
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ150CA-E3/61.

Farnell

Datasheet6 pages4 years ago

Upverter

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.08%

CAD Models

Download Vishay SMAJ150CA-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.112
$ 0.112
Stock
214,278
250,131
250,131
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
1.2 A
1.6 A
1.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ170CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 1.5A 400W -55C~150C TJ
BournsSMAJ160CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 197V 40A 400W -55C~150C TJ
LittelfuseSMAJ170CA
SMAJ Series 275 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ170CA-13-F
Tvs Diode, 400W, 170V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ170CA-13-F
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Vishay SMAJ150CA-E3/61 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMAJ150CA-E3/61; 243 V; 1.2 A; 150 V; 167 V - 185 V
SMAJ Series 400 W 243 Vcl SMT BI-Directional TransZorb TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 300W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
1.2A 243V 300W 167V 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, BI-DIR, 300W, 150V, DO-214AC, FULL REEL
TVS Diode Single Bi-Dir 150V 300W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 400W 150V 5% Bi
Transient Suppression Diode (TVS)
二极管, TVS, 双向, 150V, DO-214AC-2;
TVS DIODE 150VWM 243VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ150CA-E361
  • SMAJ150CA-E3\61