Littelfuse SMAJ170CA

SMAJ Series 275 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ170CA.

Newark

Datasheet6 pages6 years ago

Farnell

Littelfuse SCT

Mouser

Future Electronics

Inventory History

3 month trend:
+0.18%

CAD Models

Download Littelfuse SMAJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.108
$ 0.108
Stock
67,545
424,242
424,242
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
275 V
275 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1.5 A
1.09 A
1.09 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ200CA-13-F
Bidirectional TVS Diode 400W 1.2A 324V 224V SMA(DO-214AC) SMD 2.2mm H
BournsSMAJ150CA
1.6A 243V 400W 167V Bidirectional 150V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ130CA
ESD protection diodes / TVS diodes; BOURNS; SMAJ130CA; 209 V; 1.9 A; 130 V; 144 V - 159 V
400 W 120 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Diodes Inc.SMAJ150CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 150 V, 243 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SMAJ170CA provided by its distributors.

SMAJ Series 275 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode Bidirectional 400W 1.5A 170V 275V 189V SMA DO-214AC SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 170V, DO-214AC, RoHS
Littelfuse SCT
1.5A 275V 400W 189V 170V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 170VWM 275VC DO214AC
TVS DIODE, 400W, 170V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ170CA.