Bourns SMAJ160CA

Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ160CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

iiiC

Newark

Inventory History

3 month trend:
-32.79%

CAD Models

Download Bourns SMAJ160CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.151
$ 0.151
Stock
163,363
187,294
187,294
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
187.5 V
187.5 V
187.5 V
Clamping Voltage
259 V
259 V
259 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1.5 A
1.2 A
1.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ170CA
1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMAJ200CA-13-F
Bidirectional TVS Diode 400W 1.2A 324V 224V SMA(DO-214AC) SMD 2.2mm H
400 W 120 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Diodes Inc.SMAJ130CA-13-F
1.9A 400W 209V 144V Bidirectional 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 170 V, 275 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ180CA
SMAJ Series 180 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ160CA provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 160V 400W 2-Pin SMA T/R
3.5V Bidirectional 400W 1.5A 259V 178V SMA(DO-214AC) SMD mount 2.2mm(height)
1.5A 1¦ÌA 259V 178V 160V 197V Bi-Directional SMA(DO-214AC) TVS ROHS
Dio Tvs Vwm 160V 400W Bidir Sma

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ160CA.