Littelfuse SMAJ150CA

SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ150CA.

Newark

Datasheet6 pages6 years ago

Farnell

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+3.70%

CAD Models

Download Littelfuse SMAJ150CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.166
$ 0.166
Stock
265,994
373,878
373,878
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1.6 A
1.2 A
1.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE180CA
Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
BournsSMAJ170CA
1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ170CA
SMAJ Series 275 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ170CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 170 V, 275 V, DO-214AC (SMA), 2 Pins
TVS DIODE 160VWM 259VC SMA / TVS Diode Single Bi-Dir 160V 300W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse SMAJ150CA provided by its distributors.

SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
1.6A 243V 400W 167V Bidirectional 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 150V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 167V; Breakdown Voltage Max: 185V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ150CA.