Vishay SMAJ150A-E3/61

ESD protection diodes / TVS diodes; VISHAY; SMAJ150A-E3/61; 243 V; 1.2 A; 150 V; 167 V
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ150A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-0.89%

CAD Models

Download Vishay SMAJ150A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.105
$ 0.105
Stock
137,400
407,991
407,991
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
1.2 A
1.6 A
1.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ170A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
BournsSMAJ160A
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ160A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 178V 1.5A 400W -65C~150C TJ
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ160A-13-F
SMAJ Series 160 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ150A-E3/61 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMAJ150A-E3/61; 243 V; 1.2 A; 150 V; 167 V
300W,150V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ150A-E3/61
Trans Voltage Suppressor Diode, 300W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TransZorb® Series 243 V 1.2 A Unidirectional Surface Mount TVS Diode - DO-214AC
TVS Diode Single Uni-Dir 150V 300W 2-Pin SMA T/R
150V 300W 1.2A 243V 167V SMA(DO-214AC) 2.09mm
二极管, TVS, 单向, 150V, DO-214AC-2;
TVS DIODE 150VWM 243VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ150A-E3\61