Vishay SMAJ100CA-E3/5A

Trans Voltage Suppressor Diode, 300W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.127
Production

Price and Stock

DistributorSKUMinPkg
TTISMAJ100CA-E3/5A07500Tape & Reel
9h
NewarkSMAJ100CA-E3/5A07500Tape & Reel
AvnetSMAJ100CA-E3/5A07500
1d
TTI AsiaSMAJ100CA-E3/5AContact
22h
TTI EuropeSMAJ100CA-E3/5A07500Tape & Reel
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ100CA-E3/5A.

IHS

Datasheet6 pages4 years ago

Upverter

Arrow Electronics

CAD Models

Download Vishay SMAJ100CA-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.14
Stock
64,915
405,683
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
1.9 A
1.9 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SMAJ110CA-13-F
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon
Diodes Inc.SMAJ120CA-13-F
SMAJ Series 400 W 120 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ110CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 135V 5muA 400W -55C~150C TJ
LittelfuseSMAJ120CA
Transil Diode (TVS); 400W; 120V; 2.1A; bidirectional; -65+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ110CA
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Vishay SMAJ100CA-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, bidirectional,100V V(Rwm),do-214Ac/Sma |Vishay SMAJ100CA-E3/5A
TVS DIODE 100VWM 162VC DO214AC
100V 300W 1.9A 162V 111V SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric