Bourns SMAJ110CA

Tvs Diode, Bidir, 110V, Do-214Ac (Sma); |Bourns, Inc. SMAJ110CA
$ 0.174
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ110CA.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-39.40%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.146
$ 0.146
Stock
187,137
111,282
111,282
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
128.5 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.3 A
2.3 A
2.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.SMAJ130CA-13-F
1.9A 400W 209V 144V Bidirectional 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ130CA
ESD protection diodes / TVS diodes; BOURNS; SMAJ130CA; 209 V; 1.9 A; 130 V; 144 V - 159 V
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ130CA
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 136V 400W 2-Pin DO-204AL Ammo

Descriptions

Descriptions of Bourns SMAJ110CA provided by its distributors.

Tvs Diode, Bidir, 110V, Do-214Ac (Sma); |Bourns, Inc. SMAJ110CA
2.3A 400W 177V 122V 110V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 110V 400W 2-Pin SMA T/R
2.3A 1¦ÌA 177V 122V 110V 135V Bi-Directional SMA(DO-214AC) TVS ROHS
3.5V Bidirectional 400W 2.3A 177V 122V SMA (DO-214AC) SMD 2.2mm H
TVS DIODE 110VWM 177VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.