Littelfuse SMAJ120CA

Transil Diode (TVS); 400W; 120V; 2.1A; bidirectional; -65+150 deg.C; SMD; DO214AC(SMA)
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ120CA.

IHS

Datasheet6 pages6 years ago

LKR

TME

DigiKey

Inventory History

3 month trend:
+43.38%

CAD Models

Download Littelfuse SMAJ120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.151
$ 0.151
Stock
283,084
182,263
182,263
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
2.1 A
1.6 A
1.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ110CA
Tvs Diode, Bidir, 110V, Do-214Ac (Sma); |Bourns, Inc. SMAJ110CA
LittelfuseSMAJ150CA
SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ130CA
ESD protection diodes / TVS diodes; BOURNS; SMAJ130CA; 209 V; 1.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMAJ150CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 150 V, 243 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ130CA-13-F
1.9A 400W 209V 144V Bidirectional 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ120CA provided by its distributors.

Transil Diode (TVS); 400W; 120V; 2.1A; bidirectional; -65+150 deg.C; SMD; DO214AC(SMA)
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 133V 2.1A 400W -65C~150C TJ
Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 120V, DO-214AC, RoHS
Littelfuse SCT
2.1A 400W 193V 133V 120V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
120V Bidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.09mm(height)
TVS Diode 120V Bidirectional 193V Clamping DO-214AC
TVS Diode Single Bi-Dir 120V 400W 2-Pin SMA T/R
TVS DIODE, BIDIR, 120V, DO-214AC;
TVS DIODE 120VWM 193VC DO214AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN