Littelfuse SMAJ110CA

TVS Diode Bidirectional 400W 2.3A 177V 122V SMA(DO-214AC) SMD 2.09mm H
$ 0.146
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ110CA.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-29.29%

CAD Models

Download Littelfuse SMAJ110CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.174
$ 0.174
Stock
99,613
139,768
139,768
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
128.5 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.3 A
2.3 A
2.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ100CA
TVS Diode, SMAJ, Bidirectional, 100 V, 162 V, DO-214AC (SMA), 2 Pins
onsemiSA110CA
Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
Diodes Inc.SMAJ120CA-13-F
SMAJ Series 400 W 120 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ130CA-13-F
1.9A 400W 209V 144V Bidirectional 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ110CA provided by its distributors.

TVS Diode Bidirectional 400W 2.3A 177V 122V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 110V, DO-214AC, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 110Vr 400W 2.3A 5% BiDirectional
TVS Diode Single Bi-Dir 110V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, bidire; |Littelfuse SMAJ110CA
TVS DIODE 110VWM 177VC DO214AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN