Vishay SMA5J5.0A-E3/61

SMA5JXXA Series 500 W 9.2 Vcl Uni-Directional SMT TransZorb TVS Diode - DO-214AC
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMA5J5.0A-E3/61.

IHS

Datasheet5 pages4 years ago

Newark

HQonline

Inventory History

3 month trend:
+16.12%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.185
Stock
230,739
38,174
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.7 V
6.7 V
Clamping Voltage
9.2 V
9.2 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
54.3 A
54.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
Diodes Inc.SMBJ5.0A-13-F
SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ5V0A
SMBJ Series 5 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
LittelfuseSMA6J5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMA6J5.0A; 9.2 V; 65.3 A; 5 V; 6.4 V - 7 V
Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
LittelfuseSA5.0A-B
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of Vishay SMA5J5.0A-E3/61 provided by its distributors.

SMA5JXXA Series 500 W 9.2 Vcl Uni-Directional SMT TransZorb TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
54.3A 500W 9.2V 6.4V 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 5V 500W 2-Pin SMA T/R
TVS DIODE, UNIDIR, 5V, DO-214AC-2;
Transient Suppressor Diode, single, unidirectional,5V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMA5J5.0A-E3/61

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric