Littelfuse SA5.0A-B

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA5.0A-B.

IHS

Datasheet6 pages5 years ago

HQonline

TME

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
+320%

CAD Models

Download Littelfuse SA5.0A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.253
$ 0.253
Stock
32,960
248,035
248,035
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.7 V
6.7 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
55.4 A
54.3 A
54.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
Diodes Inc.SMBJ5.0A-13-F
SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ5V0A
SMBJ Series 5 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
LittelfuseSMA6J5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMA6J5.0A; 9.2 V; 65.3 A; 5 V; 6.4 V - 7 V
Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
Diode Transient Voltage Suppressor Single Uni Directional 5 Volt 600W 2-Pin SMB Tape and Reel

Descriptions

Descriptions of Littelfuse SA5.0A-B provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 Bulk
TVS Diode 500W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - SA5.0A BULK
5V 500W 55.4A 9.2V 6.4V DO-15,DO-204AC
Tvs Diode, Unidir, 5V, Do-15; Product Range:Sa Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-15 (Do-204Ac); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Littelfuse SA5.0A-B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN