Vishay SMA5J26A-E3/5A

Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMA5J26A-E3/5A.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.19
Stock
8,799
126,875
Authorized Distributors
2
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
11.9 A
11.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
SMA6J Series 600W 26V 42.1V Clamping Surface Mount TVS Diode DO-214AC
onsemiSA24A
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
LittelfuseTPSMA6L26A
TVS Diodes & ESD Suppressors; TPSMA6L26A; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V

Descriptions

Descriptions of Vishay SMA5J26A-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
ESD Suppressors / TVS Diodes 500W 26V Unidirect
Transient Suppressor Diode, single, unidirectional,26V V(Rwm),do-214Ac/Sma |Vishay SMA5J26A-E3/5A
TVS DIODE 26VWM 42.1VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric