onsemi SA24A

Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA24A.

IHS

Datasheet4 pages15 years ago
Datasheet6 pages20 years ago
Datasheet4 pages28 years ago

Fairchild Semiconductor

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SA24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
TVS Diode 28.2V Uni-Directional 600W 13.1A 45.7V 31.4V SMB(DO-214AA) SMD 2.44mm H
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C

Descriptions

Descriptions of onsemi SA24A provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode; Reverse Stand-Off Voltage, VRWM:24V; Clamping Voltage Max, Vc:38.9V; Package/Case:DO-15; Breakdown Voltage, Vbr:26.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 500W Peak Pulse Power capability on 10/1000 ms waveform. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V
DIODE, TVS, 24V, 500W; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:12.8A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:29.5V; Breakdown Voltage Max:29.5V; Breakover Voltage Min:26.7V; Device Marking:SA24A; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Leakage Current:1µA; Package / Case:DO-15; Peak Pulse Power:500W; Power Dissipation Pd:1W; Stand-off Voltage:24V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA24A.