Vishay SL1210004

PTC Thermistor, Through Hole Mount
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL1210004.

Vishay

Datasheet4 pages8 years ago

Sager Electronics

element14

Inventory History

3 month trend:
-11.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
ICL 10 OHM 20% 3A 9.5MM / Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
Ntc Cu 0.6 Ld Coded 10R 5% 1E Tape E3 |Vishay NTCLE100E3109JT1
NTC Thermistor, 10ohm, Through Hole Mount
S153 Series Ø8.5 mm 10 O ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor

Descriptions

Descriptions of Vishay SL1210004 provided by its distributors.

PTC Thermistor, Through Hole Mount
Thermistor 10 Ohm 20% 2-Pin Radial
Vishay ICL 10R 20% 4A 13MM
ICL 10 OHM 20% 4A 13MM
Ntc Thermistor; Product Range:Sl12 Series; Disc Size:12Mm; Resistance (25°C):10Ohm; Approvals:-; Maximum Energy Rating At 25°C:40J; Maximum Steady State Current At 25°C:4A; Dissipation Constant:12.7Mw/°C; No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 10004

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL12 10004