TDK B57153S100M51

S153 Series Ø8.5 mm 10 O ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor
$ 0.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57153S100M51.

Future Electronics

Datasheet20 pages6 years ago
Datasheet18 pages12 years ago

_legacy Avnet

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
ICL 10 OHM 20% 3A 9.5MM / Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
Ntc Cu 0.6 Ld Coded 10R 5% 1E Tape E3 |Vishay NTCLE100E3109JT1

Descriptions

Descriptions of TDK B57153S100M51 provided by its distributors.

S153 Series Ø8.5 mm 10 O ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor
Thermistor NTC 10 Ohm 20% 2-Pin Radial 2800K T/R Automotive
Thermistor NTC 10Ohm 20% 2-Pin Cardboard T/R
Inrush Current Limiter 10 Ohms 20% 2A 8.5mm Radial
NTC Thermistors 10 Ohms 2amp 2800k
Thermistor, ICL NTC, 10 Ohm, 8.5 mm, 2 A, B57153S0
NTC THERMISTOR S 153/10 /M51, TAPE & REEL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57153S 100M 51