Vishay SIZ920DT-T1-GE3

VISHAY SIZ920DT-T1-GE3 Dual MOSFET, Dual N Channel, 40 A, 30 V, 0.0059 ohm, 10 V, 1.2 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIZ920DT-T1-GE3.

IHS

Datasheet12 pages7 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SIS330DN-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 19 A, 30 V, 8-PIN POWEPAK 1212
SIRA18DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15.5 A, 30 V, 8-PIN POWERPAK SO
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
STMicroelectronicsSTD40NF03LT4
N-CHANNEL 30V - 0.0090 OHM - 40A DPAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Vishay SIZ920DT-T1-GE3 provided by its distributors.

VISHAY SIZ920DT-T1-GE3 Dual MOSFET, Dual N Channel, 40 A, 30 V, 0.0059 ohm, 10 V, 1.2 V
Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin PowerPAIR T/R
DUAL N-CHANNEL 30 V (D-S) MOSFET Power Field-Effect Transistor, 40A I(D), 30V, 0.0071ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, DUAL, 30V, PP 5X6; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0059ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:100W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAIR; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIZ920DTT1GE3