onsemi FDMS8670S

N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8670S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8670S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-30
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
Single N-Channel 30 V 0.0031 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
MOSFET, N-CH, 30V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Cur
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of onsemi FDMS8670S provided by its distributors.

N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
N-Channel 30 V 3.5 mOhm Surface Mount PowerTrench Mosfet - Power 56
MOSFET, N, SMD, MLP; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V; Power Dissipat
The FDMS8670S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.
MOSFET, N, SMD, MLP; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:20A; Resistance, Rds On:0.0035ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.5V; Case Style:Power 56; Termination Type:SMD; Current, Idm Pulse:200A; No. of Pins:8; Power Dissipation:2.5W; SMD Marking:FDMS8670S; Voltage, Vds Max:30V; Voltage, Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd