Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD40NF03LT4

N-channel 30V - 0.0090 Ohm - 40A Dpak Low Gate Charge Stripfet Mosfet
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD40NF03LT4.

IHS

Datasheet13 pages20 years ago

Future Electronics

Verical

iiiC

CAD Models

Download STMicroelectronics STD40NF03LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-10-02
LTD Date2021-04-02

Related Parts

onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD6670A
N-Channel Logic Level PowerTrench® MOSFET, 30V, 66A, 8mΩ
onsemiFDD8782
PowerTrench® MOSFET, N-Channel, 25V, 35A, 11mΩ
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTD70N2LH5
Trans MOSFET N-CH 25V 48A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD40NF03LT4 provided by its distributors.

N-CHANNEL 30V - 0.0090 OHM - 40A DPAK LOW GATE CHARGE STripFET MOSFET
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK T/R
Power MOSFET Transistors N-Ch 30 Volt 40 Amp
Power Field-Effect Transistor, 40A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
STMicroelectronics, STD40NF03LT4
IC DIRECT RAMBUS CLK GEN 24-QSOP
Mosfet, N Channel, 30V, 40A, Dpak; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:20A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STD40NF03LT4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics