Vishay SIR164DP-T1-GE3

Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
$ 0.672
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR164DP-T1-GE3.

IHS

Datasheet13 pages11 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-6.39%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET, N-CH, 30V, PPAK-SO8; Transistor Polarity:N Channel; Continuous Drain Cur
MOSFET, 30V, 40A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
SiR166DP Series N-Channel 30 V 0.0040 Ohm 48 W SMT Mosfet - PowerPAK® SO-8
Transistor MOSFET Array Dual N-Channel 35V 6A 8-Pin SOIC T/R
Transistor MOSFET Array Dual N-Channel 35V 4.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Vishay SIR164DP-T1-GE3 provided by its distributors.

Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
N-CHANNEL 30-V (D-S) MOSFET Power Field-Effect Transistor, 33.3A I(D), 30V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 30V, 50A, PPAK SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.05mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:69W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:69W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR164DPT1GE3