Vishay SIR878DP-T1-GE3

Trans Mosfet N-ch 100V 40A 8-PIN Powerpak So T/r / Mosfet N-ch 100V 40A Ppak SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR878DP-T1-GE3.

IHS

Datasheet7 pages7 years ago

element14 APAC

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.846
Stock
95,794
562,804
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
100 V
-
Continuous Drain Current (ID)
40 A
42.5 A
Threshold Voltage
1.2 V
-
Rds On Max
14 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
5 W
-
Input Capacitance
1.25 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-14
LTD Date2019-03-14

Related Parts

Single N-Channel 100 V 14.5 mOhm Surface Mount TrenchFET Power Mosfet - SOIC-8
onsemiFDMC86160
MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
PT5 100/20V Nch Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
Transistor MOSFET Array Dual N-CH 100V 36.7A 8-Pin PowerPAK SO T/R
Single N-Channel 100 V 18 mOhm 24 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
InfineonAUIRLR3110Z
AUIRLR3110Z N-channel MOSFET Transistor, 63 A, 100 V, 3-Pin TO-252AA

Descriptions

Descriptions of Vishay SIR878DP-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 100V 40A 8-Pin PowerPAK SO T/R / MOSFET N-CH 100V 40A PPAK SO-8
Power Field-Effect Transistor, 40A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 100 Volts 40 Amps 44.5 Watts
MOSFET N-CH 400V 170MA TO243AA
MOSFET,N CH,DIODE,100V,40A,PPAKSO8; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:100V; On Resistance Rds(on):11400µohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:13.3A; Power Dissipation Pd:5W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric