Infineon IRFH5053TRPBF

Single N-Channel 100 V 18 mOhm 24 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5053TRPBF.

IHS

Datasheet9 pages17 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-1.26%

CAD Models

Download Infineon IRFH5053TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRF6668TRPBF
Power Field-Effect Transistor, 55A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
ON SEMICONDUCTOR NTMFS6B14NT1G MOSFET Transistor, N Channel, 50 A, 100 V, 0.0122 ohm, 10 V, 4 V
100V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6 package, PG-TDSON-8, RoHS
TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
onsemiFDMC86160
MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA

Descriptions

Descriptions of Infineon IRFH5053TRPBF provided by its distributors.

Single N-Channel 100 V 18 mOhm 24 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
100V Single N-Channel HEXFET Power MOSFET in a PQFN package, PQFN 5X6 8L, RoHS
Infineon SCT
N CHANNEL MOSFET, 100V, 9.3A, PQFN; Tran; N CHANNEL MOSFET, 100V, 9.3A, PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:9.3mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5053
  • IRFH5053TRPBF.
  • SP001556266