onsemi FDMC86160

MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity: N Channel; Continuous Drain Curre
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86160.

IHS

Datasheet7 pages3 years ago
Datasheet5 pages16 years ago

JRH Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+2.77%

CAD Models

Download onsemi FDMC86160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Single N-Channel 100 V 18 mOhm 24 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
STMicroelectronicsSTD40NF10
N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
Trans MOSFET N-CH 100V 8.5A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC196N10NSGATMA1)
InfineonIRLR3110ZPBF
Single N-Channel 100 V 14 mOhm 34 nC HEXFET® Power Mosfet - TO-252AA
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
onsemiFDD86102
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 36 A, 24 mΩ

Descriptions

Descriptions of onsemi FDMC86160 provided by its distributors.

MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
N-Channel Power Trench MOSFET 100 V, 43 A, 14 m Ohm | MOSFET N CH 100V 9A POWER33
ON SEMICONDUCTOR - FDMC86160 - MOSFET Transistor, N Channel, 43 A, 100 V, 0.0112 ohm, 10 V, 2.9 V
N-Channel Power Trench® MOSFET 100V, 43A, 14mΩ
Power Field-Effect Transistor, 9A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
2.3W(Ta),54W(Tc) 20V 4V@ 250µA 22nC@ 10 V 1individualNChannel 100V 14mΩ@ 9A,10V 9A,43A 1.29nF@50V SMD mount 3.3mm*3.3mm*800μm
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for applications where ulta low RDS(on) is required in small spaces such as High performance VRM, POL and orring functions.
MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0112ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:54W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd