onsemi FDMC86160ET100

PT5 100/20V Nch Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86160ET100.

Master Electronics

Datasheet8 pages3 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-25.06%

CAD Models

Download onsemi FDMC86160ET100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-01-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTD45N10F7
N-channel 100 V, 0.013 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
Single N-Channel 100 V 18 mOhm 24 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Trans MOSFET N-CH 100V 40A 8-Pin PowerPAK SO T/R / MOSFET N-CH 100V 40A PPAK SO-8
Transistor, Power MOSFET, N-Channel, 80V, 49A, 50W, TDSON-8
ON SEMICONDUCTOR NTMFS6B14NT1G MOSFET Transistor, N Channel, 50 A, 100 V, 0.0122 ohm, 10 V, 4 V
STMicroelectronicsSTL60N10F7
N-channel 100 V, 0.013 Ohm typ., 12 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package

Descriptions

Descriptions of onsemi FDMC86160ET100 provided by its distributors.

PT5 100/20V Nch Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 43A, 14mΩ
Power Field-Effect Transistor, 9A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
2.8W(Ta),65W(Tc) 20V 4V@ 250µA 22nC@ 10 V 1individualNChannel 100V 14mΩ@ 9A,10V 9A,43A 1.29nF@50V QFN SMD mount 3.3mm*3.3mm*800μm
MOSFET, N-CH, 43A, 100V, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 43A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0112ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.9V; Pow
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for applications where ulta low RDS(on) is required in small spaces such as High performance VRM, POL and orring functions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd