Vishay SIR870DP-T1-GE3

MOSFET, N CH, DI, 100V, 60A, PPK SO8; Transistor Polarity: N Channel; Continuous
$ 1.239
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR870DP-T1-GE3.

Upverter

Datasheet13 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+19.98%

CAD Models

Download Vishay SIR870DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-20
Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

SiR826DP Series 80 V 4.8 mOhm 60 nC SMT N-Channel MOSFET - POWERPAK-SO-8
Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
N-Channel 100 V 9.1 mOhm 56.8 W SMT ThunderFET Mosfet - PowerPAK SO-8
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
InfineonIRF7473PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 22Milliohms;ID 6.9A;SO-8;PD 2.5W;VGS +/-20

Descriptions

Descriptions of Vishay SIR870DP-T1-GE3 provided by its distributors.

MOSFET, N CH, DI, 100V, 60A, PPK SO8; Transistor Polarity:N Channel; Continuous
Single N-Channel 100 V 0.006 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
MOSFET, N CH, DI, 100V, 60A, PPK SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.005ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR870DP-T1-GE3.