Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS3672

Mosfet N-ch 100V 7.5A 8-SOIC / Trans Mosfet N-ch 100V 7.5A 8-PIN SOIC T/r
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3672.

IHS

Datasheet8 pages2 years ago

element14 APAC

Fairchild Semiconductor

Farnell

Future Electronics

Inventory History

3 month trend:
+20.61%

CAD Models

Download onsemi FDS3672 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7853PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
onsemiFDS3590
N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ
onsemiFDS86141
N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ

Descriptions

Descriptions of onsemi FDS3672 provided by its distributors.

MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
Transistor, N-channel Power MOSFET, 100V, 7.5A, 22mohm, SO-8
N-Channel PowerTrench® MOSFET, 100V, 7.5A, 22mΩ
Power Field-Effect Transistor, 7.5A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 7.5 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 23 / Gate-Source Voltage V = 20 / Fall Time ns = 27 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 37 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS3672.
  • FDS3672....
  • FDS3672.....