Vishay SIR826DP-T1-GE3

SiR826DP Series 80 V 4.8 mOhm 60 nC SMT N-Channel MOSFET - POWERPAK-SO-8
$ 1.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR826DP-T1-GE3.

Newark

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet9 pages12 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-10.96%

CAD Models

Download Vishay SIR826DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-28
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

MOSFET, N CH, DI, 100V, 60A, PPK SO8; Transistor Polarity:N Channel; Continuous
Single N-Channel 100V 0.0078 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8
onsemiFDS86540
MOSFET, N-CH, 60V, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Curren
N-Channel 100 V 9.1 mOhm 56.8 W SMT ThunderFET Mosfet - PowerPAK SO-8
onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SIR826DP-T1-GE3 provided by its distributors.

SiR826DP Series 80 V 4.8 mOhm 60 nC SMT N-Channel MOSFET - POWERPAK-SO-8
Trans MOSFET N-CH 80V 25A 8-Pin PowerPAK SO T/R
MOSFET 80V 4.8mOhm@10V 60A N-Ch MV T-FET
Power Field-Effect Transistor, 60A I(D), 80V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:n Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:60A; On Resistance Rds(On):0.004Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.2V Rohs Compliant: Yes
MOSFET, N CH, DIO, 80V, 60A, PPK SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.004ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR826DP-T1-GE3.