Vishay SI7174DP-T1-GE3

Si7174DP Series N-Channel 75 V 0.007 Ohms SMT Power Mosfet - PowerPAK SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7174DP-T1-GE3.

Newark

Datasheet13 pages10 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+70.88%

CAD Models

Download Vishay SI7174DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-02-13
LTD Date2025-08-13

Related Parts

Single N-Channel 80 V 0.017 Ohm SMT TrenchFET Power Mosfet - PowerPAK SO-8
SiR826DP Series 80 V 4.8 mOhm 60 nC SMT N-Channel MOSFET - POWERPAK-SO-8
Si7148DP Series 75 V 0.011 Ohm 28 A SMT N-Channel Mosfet - PowerPAK SO-8
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
onsemiFDS86540
MOSFET, N-CH, 60V, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Curren

Descriptions

Descriptions of Vishay SI7174DP-T1-GE3 provided by its distributors.

Si7174DP Series N-Channel 75 V 0.007 Ohms SMT Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 75V 21A 8-Pin PowerPAK SO EP T/R
Power Field-Effect Transistor, 21A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 75V 60A 7mOhm PPSO-8 RoHSconf
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4.5V; Power Dissipation Pd:6.25W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Current Id Max:60A; Junction Temperature Tj Max:150°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PowerPAK; Power Dissipation Pd:104W; Power Dissipation Pd:6.25W; Rise Time:11ns; Termination Type:SMD; Voltage Vds Typ:75V; Voltage Vgs Max:4.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V; Voltage Vgs th Min:2.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7174DP-T1/GE3
  • SI7174DP-T1GE3
  • SI7174DPT1GE3