Vishay SIR642DP-T1-GE3

Trans Mosfet N-ch 40V 60A 8-PIN Powerpak So Ep T/r / Mosfet N-ch 40V 60A Ppak SO-8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR642DP-T1-GE3.

IHS

Datasheet7 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.351
Stock
104,118
603,152
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
60 A
60 A
Threshold Voltage
-
1 V
Rds On Max
2.4 mΩ
2.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.4 W
104 W
Input Capacitance
4.155 nF
5.66 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MOSFET, N CH, 40V, 50A, POWERPAK SO; Transistor Polarity:N Channel; Continuous D
SiR640ADP Series 40 V 60 A 2 mOhm N-Channel Mosfet - PowerPAK® SO-8
onsemiFDMS8333L
PT8 Nch 40/20V PowerTrench MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
SiR644DP Series 40 V 60 A SMT N-Channel MOSFET - PowerPAK® SO-8
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R

Descriptions

Descriptions of Vishay SIR642DP-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 40V 60A 8-Pin PowerPAK SO EP T/R / MOSFET N-CH 40V 60A PPAK SO-8
Power Field-Effect Transistor, 60A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch PowerPAK SO-8 BWL split gate 40V 2.4mohm@10V
MOSFET 40V 60A 83W 2.4mohms @ 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric