onsemi FDMS8023S

Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8023S.

Master Electronics

Datasheet0 pages0 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
Single N-Channel 30 V 0.0031 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
N-Channel 30 V 28 A 1.9 mO Surface Mount PowerTrench SyncFET Mosfet - Power 56
Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
InfineonIRLR8259PBF
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS

Descriptions

Descriptions of onsemi FDMS8023S provided by its distributors.

Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
Power Field-Effect Transistor, 26A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 30V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:59W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS8023S has been designed to minimize losses in power conversion application. Advancements in both Silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd