onsemi FDMS8333L

PT8 Nch 40/20V PowerTrench MOSFET - 8LD, PQFN, JEDEC MO-240 AA, 5.0X6.0MM
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8333L.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+2.18%

CAD Models

Download onsemi FDMS8333L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
N-Channel 40 V 3.2 mOhm 66.8 nC OptiMOS®-T2 Power-Transistor - PG-TO252-3-313
SiR644DP Series 40 V 60 A SMT N-Channel MOSFET - PowerPAK® SO-8
NXP SemiconductorsPH3830L,115
Trans MOSFET N-CH 30V 98A 5-Pin(4+Tab) LFPAK T/R
83W(Tc) 20V 2.5V@250µA 100nC@10V N-Channel MOSFET 40V 3.4mΩ@18A,10V 74A 5nF@20V SMD

Descriptions

Descriptions of onsemi FDMS8333L provided by its distributors.

PT8 Nch 40/20V PowerTrench MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
FDMS8333L Series 40 V 22 A 3.1 m Ohm SMT N-Ch PowerTrench Mosfet - Power56
MOSFET, N-CH, 40V, 76A, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 76A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0024ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power
Power Field-Effect Transistor, 76A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),69W(Tc) 20V 3V@ 250µA 64nC@ 10V 1individualNChannel 40V 3.1mΩ@ 22A,10V 22A,76A 4.545nF@20V FLP-14,PQFN-8,SOIC-14,TO-220,TO-220-3 SMD mount 1.1mm(height)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on), fast switching speed, and body diode reverse-recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd