Vishay SIHP12N60E-GE3

E-Series N-Channel 600 V 147 W 0.38 O 58 nC Flange Mount Power Mosfet - TO-220AB
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHP12N60E-GE3.

IHS

Datasheet7 pages2 years ago
Datasheet8 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
-33.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP13N50C
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 500V 13A TO-220
onsemiFQP9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220
Single N-Channel 500 V 0.45 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 650 V 0.93 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Vishay SIHP12N60E-GE3 provided by its distributors.

E-Series N-Channel 600 V 147 W 0.38 O 58 nC Flange Mount Power Mosfet - TO-220AB
147W(Tc) 30V 4V@ 250¦ÌA 58nC@ 10 V 1N 600V 380m¦¸@ 6A,10V 12A 937pF@100V TO-220AB 9.01mm
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220AB
VISHAY SIHP12N60E-GE3 Power MOSFET, N Channel, 12 A, 600 V, 0.32 ohm, 10 V, 2 V
MOSFET, N-CH, 600V, 12A, TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.32ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:147W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:(Not Applicable); Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHP12N60E-GE3.