onsemi FQP13N50C

Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 500V 13A TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP13N50C.

IHS

Datasheet10 pages23 years ago

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQP13N50C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

Single N-Channel 500 V 0.45 Ohms Flange Mount Power Mosfet - TO-220-3
N-Channel Power MOSFET, UniFETTM, 500V, 16A, 380 mΩ, TO-220F
MOSFET, N-CH, 500V, 14A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
onsemiFCP11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220

Descriptions

Descriptions of onsemi FQP13N50C provided by its distributors.

Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 500V 13A TO-220
FQP13N50 Series 500 V 0.43 Ohm Through Hole N-Channel Mosfet - TO-220
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
Power Field-Effect Transistor, 13A I(D), 500V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
195W(Tc) 30V 4V@ 250µA 56nC@ 10 V 1individualNChannel 500V 480mΩ@ 6.5A,10V 13A 2.055nF@25V TO-220-3 Through hole mounting 9.4mm(height)
TRANSISTOR, MOSFET; Transistor Polarity: N Channel; Continuous Drain Current Id: 13A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.48ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP13N50C.