Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPAW60R600CEXKSA1

Compliant Through Hole No SVHC 600 mΩ TO-220-3 3 Production (Last Updated: 2 years ago) 450
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPAW60R600CEXKSA1.

element14 APAC

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-9.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTFH10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
STMicroelectronicsSTF10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220 package
MOSFET N-CH 600V 9.1A TO220-FP N-Channel 600 V 9.1A (Tc) 30W (Tc) Through Hole PG-TO220-FP
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
TRANS MOSFET N-CH 500V 12A 3-PIN(3+TAB) TO-220F TUBE

Descriptions

Descriptions of Infineon IPAW60R600CEXKSA1 provided by its distributors.

Compliant Through Hole No SVHC 600 mΩ TO-220-3 3 Production (Last Updated: 2 years ago) 450
Trans MOSFET N-CH 650V 10.3A 3-Pin TO-220FP Tube
Improved creepage distance for open frame power supplies, PG-TO220-3, RoHS
Infineon SCT
Infineon NChannel EnhancedMOSTube CoolMOS CEseries, Vds=600 V, 10.3 A, TO-220 FPencapsulation, Through hole mounting, 3Pin
Mosfet, N-Ch, 600V, 10.3A, To-220Fp-3; Transistor Polarity:n Channel; Continuous Drain Current Id:10.3A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.54Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
Improved creepage distance for open frame power supplies | Summary of Features: Increased distance of 4.25mm between pins to meet wide creepage requirements; Package height and width identical with standard TO-220 FullPAK package | Benefits: Wider creepage between pins to avoid arcing even in polluted environment; Compatible with EN 60664-1 standard group III; Cost savings in creepage protection by removing additional efforts spent in alternative solutions today; Fully automated PCB assembly; FullPAK benefit of isolation | Target Applications: Consumer; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPAW60R600CE
  • SP001391618